- Home ›
- All Products›
- 1706262
1706262
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers
Search Keywords: 1706262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706262
-
Alias/AKA:FMC-0-5/-3-ST-2-54-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$6.36
100
$4.77
150
$4.45
200 +
$4.36
Click for Quote
Log in
to unlock special pricing