- Home ›
- All Products›
- 1706255
1706255
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers
Search Keywords: 1706255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706255
-
Alias/AKA:FMC-0-5/-8-ST-2-54-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$13.79
50
$10.34
75
$9.66
100 +
$9.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments