- Home ›
- All Products›
- 1706249
Phoenix Contact
1706249
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 13 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 13 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers
Search Keywords: 1706249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706249
-
Alias/AKA:FMC-0-5/13-ST-2-54-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 1706249 RoHS compliant?
Yes, 1706249 is RoHS compliant.
What is the lead time for 1706249?
The standard lead time for 1706249 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$27.58
50
$16.97
75
$13.44
100 +
$13.17
Click for Quote
Log in
to unlock special pricing