- Home ›
- All Products›
- 1706227
Phoenix Contact
1706227
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 15 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 15 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Search Keywords: 1706227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706227
-
Alias/AKA:FMC-0-5/15-ST-2-54-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 1706227 RoHS compliant?
Yes, 1706227 is RoHS compliant.
What is the lead time for 1706227?
The standard lead time for 1706227 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$31.43
50
$19.34
75
$15.31
100 +
$15.01
Click for Quote
Log in
to unlock special pricing