- Home ›
- All Products›
- 1706204
1706204
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector
Search Keywords: 1706204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706204
-
Alias/AKA:MC054G254P20THRR24C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
465
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
117
$3.40
233
$2.56
349
$2.39
465 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments