- Home ›
- All Products›
- 1706155
Phoenix Contact
1706155
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector
Search Keywords: 1706155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1706155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
315
Frequently Asked Questions
Is 1706155 RoHS compliant?
Yes, 1706155 is RoHS compliant.
What is the lead time for 1706155?
The standard lead time for 1706155 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
79
$12.26
158
$7.55
237
$5.97
315 +
$5.86
Click for Quote
Log in
to unlock special pricing