- Home ›
- All Products›
- 1705995
1705995
Phoenix Contact
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conduct ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 2.5 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Socket - cable length: 300. can only be released using a tool
Search Keywords: 1705995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705995
-
Alias/AKA:PV-FT-CF-C-2 5-300-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/25/26