- Home ›
- All Products›
- 1705654
1705654
Phoenix Contact
Panel feed-through terminal block - connection method: Push-in spring connection - Cable lug connection - number of positions: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Push-in spring connection - Cable lug connection - number of positions: 1 - load current: 76 A - cross section: 1.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 12 mm - color: gray
Search Keywords: 1705654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705654
-
Alias/AKA:PWO-16-POT/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.66
50
$8.05
100
$7.72
250
$7.51
500
$7.31
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments