- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1705450
1705450
Phoenix Contact
Contact FRONTMC1.5 / 16-STF-3.81BUGY SO3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact FRONTMC1.5 / 16-STF-3.81BUGY SO3
Search Keywords: 1705450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705450
-
Alias/AKA:FRONTMC1516STF381BUGYSO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.58
25
$10.33
50
$9.59
100
$9.20
250
$8.95
500
$8.72
1,000 +
$8.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments