- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1705252
1705252
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm
Search Keywords: 1705252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$9.1112
25
$8.1300
50
$7.5493
100
$7.2390
250
$7.0460
500
$6.8630
1,000 +
$6.7600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments