- Home ›
- All Products›
- 1705004
Phoenix Contact
1705004
Photovoltaic connector, Nominal current: 40 A, Nom. voltage: 1500 V, Connection type: Crimp, Color: black, Can only be release ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photovoltaic connector, Nominal current: 40 A, Nom. voltage: 1500 V, Connection type: Crimp, Color: black, Can only be released using a tool
Search Keywords: 1705004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705004
-
Alias/AKA:PV-FT-CF-C-4-170-BU-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1705004 RoHS compliant?
Yes, 1705004 is RoHS compliant.
What is the lead time for 1705004?
The standard lead time for 1705004 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
10/6/26