- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1704755
1704755
Phoenix Contact
Conn Terminal Block F 6 POS 5mm Spring Clamp ST Cable Mount 4A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5mm Spring Clamp ST Cable Mount 4A
Search Keywords: 1704755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704755
-
Alias/AKA:FK-MC-0-5/-6-ST-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:4 A
-
Wire Size:N/A
-
Operating Temperature:-5 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$7.90
50
$7.83
100
$7.77
250
$7.73
500
$7.69
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments