- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1704360
1704360
Phoenix Contact
Terminal Block, Header, Male Pins, 24 positions, 0.150" pitch, 8A, 300V, | Phoenix Contact 1704360
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Header, Male Pins, 24 positions, 0.150" pitch, 8A, 300V, | Phoenix Contact 1704360
Search Keywords: 1704360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704360
-
Alias/AKA:MCD-1-5/12-G1-3-81-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$15.94
25
$14.22
50
$13.20
100
$12.49
250
$12.30
500
$12.00
1,000 +
$11.82
Click for Quote
Log in
to unlock special pricing