- Home ›
- All Products›
- 1704062
1704062
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - num ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - Pin layout: Linear pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1704062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1704062
-
Alias/AKA:KDS10-PE/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$7.21
25
$6.40
100
$5.66
250
$5.36
500
$5.28
1,000
$5.15
2,500
$5.07
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing