- Home ›
- All Products›
- 1703661
1703661
Phoenix Contact
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 7 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - solder pin [P]: 4.1 mm
Search Keywords: 1703661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703661
-
Alias/AKA:DFK-PC-16/-7-STF-SH-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$43.98
5
$41.32
10
$38.96
30
$36.85
50
$36.30
100
$35.41
250 +
$34.88
Click for Quote
Log in
to unlock special pricing