- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1703578
1703578
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 12, Pitch: 3.81 mm, Connection method: Push-in spring connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 12, Pitch: 3.81 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin
Search Keywords: 1703578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703578
-
Alias/AKA:FMC-1-5/12-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$13.58
25
$12.12
50
$11.25
100
$10.65
250
$10.49
500
$10.23
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments