- Home ›
- All Products›
- 1703577
1703577
Phoenix Contact
PCB Plug Push-In 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 1703577
Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug Push-In 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 1703577
Search Keywords: 1703577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703577
-
Alias/AKA:FMC-1-5/-8-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.73
50
$7.18
100
$6.88
250
$6.70
500
$6.53
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT