- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1703574
1703574
Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection me ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin
Search Keywords: 1703574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703574
-
Alias/AKA:FMC-1-5/-4-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,551
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.99
100
$3.76
250
$3.61
500
$3.51
1,000
$3.42
2,500
$3.37
5,000
$3.32
7,500 +
$3.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments