- Home ›
- All Products›
- 1703412
1703412
Phoenix Contact
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of pos ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 6 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords: 1703412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703412
-
Alias/AKA:DFK-PC-16/-6-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$32.42
5
$30.46
10
$30.00
30
$27.54
50
$26.80
100
$26.40
250 +
$25.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments