- Home ›
- All Products›
- 1703405
1703405
Phoenix Contact
PCB terminal block, Nominal current: 9 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 5, Connection method: Push- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 9 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 5, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 65 A°, Color: green
Search Keywords: 1703405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703405
-
Alias/AKA:SPTA 1/ 5-3 5 BDMC:NZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$4.43
100
$4.18
250
$4.01
500
$3.90
1,000
$3.80
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing