- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703350
Phoenix Contact
1703350
PCB Plug Screw 3.5mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1703350
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Plug Screw 3.5mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1703350
Search Keywords: 1703350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703350
-
Alias/AKA:MC-1-5/-2-STF-3-5-BK-BDWHQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1703350 RoHS compliant?
Yes, 1703350 is RoHS compliant.
What is the lead time for 1703350?
The standard lead time for 1703350 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.35
250
$2.22
500
$2.10
1,000
$2.07
2,500
$2.02
5,000
$1.99
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing