Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1703306

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 4 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm
Search Keywords: 1703306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1703306
  • Alias/AKA:
    FRONT-4-H-6-35-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1703306 RoHS compliant?
Yes, 1703306 is RoHS compliant.
What is the lead time for 1703306?
The standard lead time for 1703306 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$8.00
30
$6.67
100
$6.29
250
$5.87
500
$5.85
1,000
$5.71
2,500 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!