- Home ›
- All Products›
- 1703297
1703297
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 12, Pitch: 5 mm, Connection method: Screw connection with tens ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 12, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: 1703297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703297
-
Alias/AKA:MVSTBW 2 5/12-ST BD2:1-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.47
50
$11.58
100
$10.95
250
$10.79
500
$10.53
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing