- Home ›
- All Products›
- 1703143
1703143
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Connection method: Screw connection with tens ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: 1703143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703143
-
Alias/AKA:MVSTBW 2 5/19-ST PA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.15
50
$14.07
100
$13.31
250
$13.11
500
$12.79
1,000 +
$12.60
Click for Quote
Log in
to unlock special pricing