- Home ›
- All Products›
- 1703075
1703075
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1703075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1703075
-
Alias/AKA:MSTBA-2-5/-3-G-5-08-PA1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$1.205
250
$1.005
500
$0.989
1,000
$0.908
2,500
$0.884
5,000
$0.861
7,500
$0.848
10,000 +
$0.835
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments