- Home ›
- All Products›
- 1702864
1702864
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 4, Pitch: 3.5 mm, Connection method: Screw connection with tens ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 4, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: yellow, Contact surface: Tin
Search Keywords: 1702864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1702864
-
Alias/AKA:MCVR 1 5/ 4-ST-3 5 YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$4.08
100
$3.84
250
$3.68
500
$3.58
1,000
$3.48
2,500
$3.43
5,000
$3.38
7,500 +
$3.33
Click for Quote
Log in
to unlock special pricing