- Home ›
- All Products›
- 1702836
1702836
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: 1702836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1702836
-
Alias/AKA:MSTB 2 5/ 3-ST-5 08 PA1 3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.35
250
$2.22
500
$2.10
1,000
$2.07
2,500
$2.02
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing