- Home ›
- All Products›
- 1702509
1702509
Phoenix Contact
Plug component, Nominal current: 10 A, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 10 A, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: 1702509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1702509
-
Alias/AKA:PT-1-5/-8-PH-5-0-BD:9-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.26
50
$2.89
300
$2.46
500
$2.42
1,000
$2.38
2,500
$2.33
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments