- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1700309
1700309
Phoenix Contact
A single-position PCB terminal block featuring a front screw connection with a 5 mm pitch, rated for 24 A and 320 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A single-position PCB terminal block featuring a front screw connection with a 5 mm pitch, rated for 24 A and 320 V.
Search Keywords: 1700309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1700309
-
Alias/AKA:FRONT-2-5-V/SA10-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.36
100
$2.35
250
$2.32
500
$2.31
1,000
$2.30
2,500
$2.29
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing