- Home ›
- All Products›
- 1700075
Phoenix Contact
1700075
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: light gray, Contact surface: Tin
Search Keywords: 1700075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1700075
-
Alias/AKA:MVSTBW-2-5/-4-ST-KMGY-LUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1700075 RoHS compliant?
Yes, 1700075 is RoHS compliant.
What is the lead time for 1700075?
The standard lead time for 1700075 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$6.65
25
$4.18
50
$4.00
100
$3.83
250
$3.73
500
$3.64
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing