- Home ›
- All Products›
- 1698039
1698039
Phoenix Contact
Cable Assembly Sensor/Actuator 1m 22AWG Circular to Circular 3 to 3 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1m 22AWG Circular to Circular 3 to 3 POS M-F
Search Keywords: 1698039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1698039
-
Alias/AKA:SAC3PM12MS10PURM12FR2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Gender:M-F
-
Connector Type:Circular to Circular
-
Maximum Current Rating:4 A
-
Cable Type:Sensor/Actuator
-
Maximum Voltage Rating:250 V
-
Cable Length:1 m
-
Operating Temperature:N/A
-
Contact Termination:N/A
-
Wire Size:22 AWG
-
Family:1502374
-
Connector Type A:Circular
-
Connector Type B:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments