- Home ›
- All Products›
- 1696219
Phoenix Contact
1696219
Sensor/Actuator cable, 3-position, PUR/PVC, free cable end, on Valve connector C (8 mm), with 1 LED, connected with Z diode, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/Actuator cable, 3-position, PUR/PVC, free cable end, on Valve connector C (8 mm), with 1 LED, connected with Z diode, Cable length: 10 m
Search Keywords: 1696219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1696219
-
Alias/AKA:SAC-3P-10-0-PUR/C-1L-S-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1696219 RoHS compliant?
Yes, 1696219 is RoHS compliant.
What is the lead time for 1696219?
The standard lead time for 1696219 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$52.47
5
$49.19
10
$46.29
25
$43.70
50
$43.04
100
$41.93
250 +
$41.30
Click for Quote
Log in
to unlock special pricing