- Home ›
- All Products›
- 1694554
1694554
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - with 2 LEDs - cable length: 0.3 m
Search Keywords: 1694554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1694554
-
Alias/AKA:SAC3PM12MS03PURM12FR2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination:N/A
-
Cable Type:Sensor/Actuator
-
Family:1442793
-
Wire Size:22 AWG
-
Cable Length:0.3 m
-
Connector Type A:3POS M12 Circular
-
Connector Type:3POS M12 Circular to 3POS M12 Circular
-
Gender:M-F
-
Connector Type B:3POS M12 Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments