- Home ›
- All Products›
- 1692815
Phoenix Contact
1692815
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of posit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: 1692815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1692815
-
Alias/AKA:SACB-6/-6-M23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1692815 RoHS compliant?
Yes, 1692815 is RoHS compliant.
What is the lead time for 1692815?
The standard lead time for 1692815 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$121.47
5
$112.13
10
$102.61
25
$99.78
50
$97.09
100
$95.63
250 +
$94.20
Click for Quote
Log in
to unlock special pricing