- Home ›
- All Products›
- 1692792
Phoenix Contact
1692792
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of posit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: 1692792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1692792
-
Alias/AKA:SACB-4/-4-M23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1692792 RoHS compliant?
Yes, 1692792 is RoHS compliant.
What is the lead time for 1692792?
The standard lead time for 1692792 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$104.02
5
$96.02
10
$87.87
25
$85.44
50
$83.14
100
$81.89
250 +
$80.66
Click for Quote
Log in
to unlock special pricing