- Home ›
- All Products›
- 1692679
1692679
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of posit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M23 plug connection 180° - shielding: no
Search Keywords: 1692679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1692679
-
Alias/AKA:SACB-4/ 4-L-M23 180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$117.69
5
$108.64
10
$99.42
25
$96.67
50
$94.07
100
$92.66
250 +
$91.27
Click for Quote
Log in
to unlock special pricing