- Home ›
- All Products›
- 1692417
1692417
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of posit ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: 1692417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1692417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.