- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689996
1689996
Phoenix Contact
D-SUB contact insert - shell size 3 - with ten signal contacts with solder cup - straight - accommodation for three combined c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 3 - with ten signal contacts with solder cup - straight - accommodation for three combined contacts - type of contact pin - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-...
Search Keywords: 1689996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689996
-
Alias/AKA:VS-25-ST-DSUB-3P-10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:3
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.57
25
$14.79
50
$13.73
100
$12.99
250
$12.79
500
$12.48
1,000 +
$12.29
Click for Quote
Log in
to unlock special pricing