- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1689307
Phoenix Contact
1689307
D-SUB connector - degree of protection: IP67 - number of positions: 9 - material: PA - connection method: Screw connection - c ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689307
-
Alias/AKA:VS-09-CAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:Screw
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-20 to 75 °C