- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1688638
1688638
Phoenix Contact
RJ45 sleeve housing IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - for cable cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 sleeve housing IP20 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - for cable cross section 5.0 mm ... 6.5 mm
Search Keywords: 1688638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688638
-
Alias/AKA:VS-08-T-RJ45/IP-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Sleeve Housing
-
Operating Temperature:-40 to 80 °C
-
Dimension:29.4 x 13.85 x 30.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
6/24/26