- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1686876
1686876
Phoenix Contact
HEAVYCON socket insert - K4/0 series - 4-pos. - screw connection without wire protection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - K4/0 series - 4-pos. - screw connection without wire protection
Search Keywords: 1686876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1686876
-
Alias/AKA:HC-K-4/2-EBUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:4Power/2Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments