- Home ›
- All Products›
- 1681965
1681965
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket angled M8 - cable l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on Socket angled M8 - cable length: 1.5 m
Search Keywords: 1681965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1681965
-
Alias/AKA:SAC-3P-M-8MS/1-5-PUR/M-8FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.5 m
-
Family:1682003
-
Gender:M-F
-
Wire Size:24 AWG
-
Contact Termination:N/A
-
Cable Type:Sensor/Actuator
-
Maximum Voltage Rating:24 V
-
Operating Temperature:-25 to 90 °C
-
Maximum Current Rating:4 A
-
Connector Type:Circular to Circular
-
Connector Type A:Circular
-
Connector Type B:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments