- Home ›
- All Products›
- 1680872
1680872
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 8 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 8 - number of positions: 4 - slot assignment: single - status display: yes - npn; master cable connection: Spring-cage connection 180° - shielding: no
Search Keywords: 1680872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1680872
-
Alias/AKA:SACB-8Q/4P-L-SC NPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$161.02
5
$148.64
10
$134.11
25
$132.10
50
$128.70
75
$126.77
100 +
$124.86
Click for Quote
Log in
to unlock special pricing