- Home ›
- All Products›
- 1680869
1680869
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 6 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 6 - number of positions: 4 - slot assignment: single - status display: yes - npn; master cable connection: Spring-cage connection 180° - shielding: no
Search Keywords: 1680869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1680869
-
Alias/AKA:SACB-6Q/4P-L-SC NPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$135.35
5
$124.94
10
$112.73
25
$111.04
50
$108.18
75
$106.56
100 +
$104.96
Click for Quote
Log in
to unlock special pricing