- Home ›
- All Products›
- 1680380
1680380
Phoenix Contact
Rubber seal for Pg13.5 screw connection - for 6.5 mm ... 9.5 mm cable diameter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber seal for Pg13.5 screw connection - for 6.5 mm ... 9.5 mm cable diameter
Search Keywords: 1680380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1680380
-
Alias/AKA:SACB-D-PG-13-5-6-5-9-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/28/26