- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1677005
1677005
Phoenix Contact
Conn HEAVYCON Insert F 16 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn HEAVYCON Insert F 16 POS Screw ST Panel Mount
Search Keywords: 1677005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1677005
-
Alias/AKA:HC-A 16-EBUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.3961
5
$22.0601
10
$21.6928
25
$21.0699
50
$20.5143
100
$20.2066
250 +
$19.9035
Click for Quote
Log in
to unlock special pricing