- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1674875
1674875
Phoenix Contact
Turned 1.6 crimp contact - individual male contact - core diameter 1.5 mm² - gold-plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Turned 1.6 crimp contact - individual male contact - core diameter 1.5 mm² - gold-plated
Search Keywords: 1674875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1674875
-
Alias/AKA:CK1-6-ED-1-50ST-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.43
50
$2.31
100 +
$2.19
Click for Quote
Log in
to unlock special pricing