- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1674545
1674545
Phoenix Contact
Screw plug - material: Brass - nickel-plated - connecting thread: Pg36 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - material: Brass - nickel-plated - connecting thread: Pg36 - color: silver
Search Keywords: 1674545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1674545
-
Alias/AKA:HC-BS-PG36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:15 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments