- Home ›
- All Products›
- 1670277
1670277
Phoenix Contact
Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole ˜ 2-pos ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole ˜ 2-pos. = 19.0 mm - 0.3
Search Keywords: 1670277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1670277
-
Alias/AKA:Q-1-5/2L180/11KU-DSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/21/26