- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1661121
1661121
Phoenix Contact
HEAVYCON cover plate - for wall cutouts of type B16 - 7 mm thick - gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON cover plate - for wall cutouts of type B16 - 7 mm thick - gray
Search Keywords: 1661121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1661121
-
Alias/AKA:HC-B-16-APV-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Plate
-
Dimension:150 x 52 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments